0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H152KH

DigiKey Part Number
478-KGM05AR71H152KHTR-ND - Tape & Reel (TR)
478-KGM05AR71H152KHCT-ND - Cut Tape (CT)
478-KGM05AR71H152KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H152KH
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H152KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,133
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.21000$12.10
50$0.87100$43.55
100$0.76890$76.89
500$0.55320$276.60
1,000$0.53722$537.22
2,500$0.48575$1,214.38
5,000$0.45187$2,259.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37418$3,741.80
20,000$0.37134$7,426.80
30,000$0.36987$11,096.10
50,000$0.36819$18,409.50
70,000$0.36718$25,702.60
100,000$0.36619$36,619.00
120,000$0.36572$43,886.40
Manufacturers Standard Package