0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H101JN

DigiKey Part Number
478-KGM05AR71H101JNTR-ND - Tape & Reel (TR)
478-KGM05AR71H101JNCT-ND - Cut Tape (CT)
478-KGM05AR71H101JNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H101JN
Description
CAP CER 100PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H101JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
50$0.15660$7.83
100$0.13380$13.38
500$0.09480$47.40
1,000$0.08289$82.89
2,500$0.07039$175.97
5,000$0.06289$314.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04726$2,363.00
100,000$0.04398$4,398.00
150,000$0.04234$6,351.00
250,000$0.04053$10,132.50
350,000$0.03947$13,814.50
500,000$0.03845$19,225.00
600,000$0.03796$22,776.00
1,200,000$0.03633$43,596.00
1,250,000$0.03625$45,312.50
Manufacturers Standard Package