
KGM05AR71H101JN | |
---|---|
DigiKey Part Number | 478-KGM05AR71H101JNTR-ND - Tape & Reel (TR) 478-KGM05AR71H101JNCT-ND - Cut Tape (CT) 478-KGM05AR71H101JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H101JN |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H101JN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.15760 | $7.88 |
100 | $0.13470 | $13.47 |
500 | $0.09542 | $47.71 |
1,000 | $0.08342 | $83.42 |
2,500 | $0.07084 | $177.10 |
5,000 | $0.06329 | $316.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.04756 | $2,378.00 |
100,000 | $0.04427 | $4,427.00 |
150,000 | $0.04262 | $6,393.00 |
250,000 | $0.04079 | $10,197.50 |
350,000 | $0.03972 | $13,902.00 |
500,000 | $0.03869 | $19,345.00 |
600,000 | $0.03821 | $22,926.00 |
1,200,000 | $0.03657 | $43,884.00 |
1,250,000 | $0.03648 | $45,600.00 |