
KGM05AR71H101JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H101JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H101JHCT-ND - Cut Tape (CT) 478-KGM05AR71H101JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H101JH |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H101JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 50 | $0.17780 | $8.89 |
| 100 | $0.15090 | $15.09 |
| 500 | $0.10770 | $53.85 |
| 1,000 | $0.09448 | $94.48 |
| 2,500 | $0.08051 | $201.28 |
| 5,000 | $0.07215 | $360.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06659 | $665.90 |
| 20,000 | $0.06083 | $1,216.60 |
| 30,000 | $0.05795 | $1,738.50 |
| 50,000 | $0.05476 | $2,738.00 |
| 70,000 | $0.05290 | $3,703.00 |
| 100,000 | $0.05111 | $5,111.00 |
| 120,000 | $0.05026 | $6,031.20 |
| 240,000 | $0.04740 | $11,376.00 |
| 250,000 | $0.04725 | $11,812.50 |

