
KGM05AR71E562JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E562JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E562JHCT-ND - Cut Tape (CT) 478-KGM05AR71E562JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E562JH |
Description | CAP CER 5600PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E562JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.42000 | $14.20 |
| 50 | $1.03620 | $51.81 |
| 100 | $0.91700 | $91.70 |
| 500 | $0.71696 | $358.48 |
| 1,000 | $0.65537 | $655.37 |
| 2,500 | $0.59045 | $1,476.12 |
| 5,000 | $0.55132 | $2,756.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55324 | $5,532.40 |
| 20,000 | $0.52537 | $10,507.40 |
| 30,000 | $0.51140 | $15,342.00 |
| 50,000 | $0.49592 | $24,796.00 |
| 70,000 | $0.48687 | $34,080.90 |
| 100,000 | $0.47817 | $47,817.00 |
| 120,000 | $0.47404 | $56,884.80 |

