
KGM05AR71C221JH | |
---|---|
DigiKey Part Number | 478-KGM05AR71C221JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C221JHCT-ND - Cut Tape (CT) 478-KGM05AR71C221JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C221JH |
Description | CAP CER 220PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C221JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.42900 | $14.29 |
50 | $1.04280 | $52.14 |
100 | $0.92290 | $92.29 |
500 | $0.72158 | $360.79 |
1,000 | $0.65959 | $659.59 |
2,500 | $0.59425 | $1,485.62 |
5,000 | $0.55487 | $2,774.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.58060 | $5,806.00 |
20,000 | $0.55169 | $11,033.80 |
30,000 | $0.53720 | $16,116.00 |
50,000 | $0.52115 | $26,057.50 |
70,000 | $0.51176 | $35,823.20 |
100,000 | $0.50273 | $50,273.00 |
120,000 | $0.49845 | $59,814.00 |