


KGM05AR71C103KH | |
---|---|
DigiKey Part Number | 478-KGM05AR71C103KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C103KHCT-ND - Cut Tape (CT) 478-KGM05AR71C103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C103KH |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C103KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13100 | $1.31 |
50 | $0.08500 | $4.25 |
100 | $0.07190 | $7.19 |
500 | $0.04966 | $24.83 |
1,000 | $0.04281 | $42.81 |
2,500 | $0.03565 | $89.12 |
5,000 | $0.03139 | $156.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02981 | $298.10 |
20,000 | $0.02550 | $510.00 |
30,000 | $0.02403 | $720.90 |
50,000 | $0.02286 | $1,143.00 |
70,000 | $0.02055 | $1,438.50 |
120,000 | $0.02012 | $2,414.40 |
240,000 | $0.01866 | $4,478.40 |
250,000 | $0.01859 | $4,647.50 |