0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C102KH

DigiKey Part Number
478-KGM05AR71C102KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C102KHCT-ND - Cut Tape (CT)
478-KGM05AR71C102KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C102KH
Description
CAP CER 1000PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C102KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,384
Factory Stock: 790,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
50$0.23160$11.58
100$0.19950$19.95
500$0.14386$71.93
1,000$0.12702$127.02
2,500$0.10917$272.93
5,000$0.09848$492.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06235$623.50
20,000$0.06167$1,233.40
30,000$0.06131$1,839.30
50,000$0.06091$3,045.50
70,000$0.06067$4,246.90
100,000$0.06043$6,043.00
120,000$0.06031$7,237.20
240,000$0.05991$14,378.40
250,000$0.05989$14,972.50
Manufacturers Standard Package