0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A273KH

DigiKey Part Number
478-KGM05AR71A273KHTR-ND - Tape & Reel (TR)
478-KGM05AR71A273KHCT-ND - Cut Tape (CT)
478-KGM05AR71A273KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A273KH
Description
CAP CER 0.027UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A273KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,748
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.42000$14.20
50$1.03620$51.81
100$0.91700$91.70
500$0.71696$358.48
1,000$0.65537$655.37
2,500$0.59045$1,476.12
5,000$0.55132$2,756.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.52953$5,295.30
20,000$0.50251$10,050.20
30,000$0.48898$14,669.40
50,000$0.47398$23,699.00
70,000$0.46521$32,564.70
100,000$0.45677$45,677.00
120,000$0.45278$54,333.60
Manufacturers Standard Package