KGM31HS60G107MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A224KH

DigiKey Part Number
478-KGM05AR71A224KHTR-ND - Tape & Reel (TR)
478-KGM05AR71A224KHCT-ND - Cut Tape (CT)
478-KGM05AR71A224KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A224KH
Description
CAP CER 0.22UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A224KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,800
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.47500$24.75
50$1.85440$92.72
100$1.66320$166.32
500$1.34086$670.43
1,000$1.24136$1,241.36
2,500$1.13634$2,840.85
5,000$1.07306$5,365.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.04141$10,414.10
20,000$0.99768$19,953.60
30,000$0.97577$29,273.10
50,000$0.95149$47,574.50
70,000$0.93729$65,610.30
Manufacturers Standard Package