
KGM05AR71A224KH | |
---|---|
DigiKey Part Number | 478-KGM05AR71A224KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A224KHCT-ND - Cut Tape (CT) 478-KGM05AR71A224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A224KH |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A224KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
10 | $2.47500 | $24.75 |
50 | $1.85440 | $92.72 |
100 | $1.66320 | $166.32 |
500 | $1.34086 | $670.43 |
1,000 | $1.24136 | $1,241.36 |
2,500 | $1.13634 | $2,840.85 |
5,000 | $1.07306 | $5,365.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.04141 | $10,414.10 |
20,000 | $0.99768 | $19,953.60 |
30,000 | $0.97577 | $29,273.10 |
50,000 | $0.95149 | $47,574.50 |
70,000 | $0.93729 | $65,610.30 |