
KGM05AR71A102JH | |
---|---|
DigiKey Part Number | 478-KGM05AR71A102JHTR-ND - Tape & Reel (TR) 478-KGM05AR71A102JHCT-ND - Cut Tape (CT) 478-KGM05AR71A102JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A102JH |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A102JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48600 | $14.86 |
50 | $1.08220 | $54.11 |
100 | $0.95900 | $95.90 |
500 | $0.75148 | $375.74 |
1,000 | $0.68751 | $687.51 |
2,500 | $0.62006 | $1,550.15 |
5,000 | $0.57943 | $2,897.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.55694 | $5,569.40 |
20,000 | $0.52887 | $10,577.40 |
30,000 | $0.51481 | $15,444.30 |
50,000 | $0.49923 | $24,961.50 |
70,000 | $0.49012 | $34,308.40 |
100,000 | $0.48136 | $48,136.00 |
120,000 | $0.47720 | $57,264.00 |