
KGM05AR51V105MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51V105MHTR-ND - Tape & Reel (TR) 478-KGM05AR51V105MHCT-ND - Cut Tape (CT) 478-KGM05AR51V105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51V105MH |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51V105MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.55500 | $5.55 |
| 50 | $0.38680 | $19.34 |
| 100 | $0.33530 | $33.53 |
| 500 | $0.24884 | $124.42 |
| 1,000 | $0.22232 | $222.32 |
| 2,500 | $0.19437 | $485.92 |
| 5,000 | $0.17753 | $887.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16698 | $1,669.80 |
| 20,000 | $0.15538 | $3,107.60 |
| 30,000 | $0.14957 | $4,487.10 |
| 50,000 | $0.14314 | $7,157.00 |
| 70,000 | $0.13938 | $9,756.60 |
| 100,000 | $0.13576 | $13,576.00 |
| 120,000 | $0.13405 | $16,086.00 |
| 240,000 | $0.12828 | $30,787.20 |
| 250,000 | $0.12797 | $31,992.50 |

