KGU05FCG2A0R3AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51V105KH

DigiKey Part Number
478-KGM05AR51V105KHTR-ND - Tape & Reel (TR)
478-KGM05AR51V105KHCT-ND - Cut Tape (CT)
478-KGM05AR51V105KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51V105KH
Description
CAP CER 1UF 35V X5R 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51V105KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,132
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40800$4.08
50$0.27900$13.95
100$0.23990$23.99
500$0.18144$90.72
1,000$0.15827$158.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11413$1,141.30
20,000$0.08449$1,689.80
30,000$0.08426$2,527.80
Manufacturers Standard Package