
KGM05AR51H222KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51H222KHTR-ND - Tape & Reel (TR) 478-KGM05AR51H222KHCT-ND - Cut Tape (CT) 478-KGM05AR51H222KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51H222KH |
Description | CAP CER 2200PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51H222KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.14520 | $7.26 |
| 100 | $0.12400 | $12.40 |
| 500 | $0.08730 | $43.65 |
| 1,000 | $0.07628 | $76.28 |
| 2,500 | $0.06462 | $161.55 |
| 5,000 | $0.05762 | $288.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05291 | $529.10 |
| 20,000 | $0.04809 | $961.80 |
| 30,000 | $0.04569 | $1,370.70 |
| 50,000 | $0.04303 | $2,151.50 |
| 70,000 | $0.04147 | $2,902.90 |
| 100,000 | $0.03997 | $3,997.00 |
| 120,000 | $0.03926 | $4,711.20 |
| 240,000 | $0.03688 | $8,851.20 |
| 250,000 | $0.03675 | $9,187.50 |

