KGU05FCG2A0R3AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51E105KH

DigiKey Part Number
478-KGM05AR51E105KHTR-ND - Tape & Reel (TR)
478-KGM05AR51E105KHCT-ND - Cut Tape (CT)
478-KGM05AR51E105KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51E105KH
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51E105KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.64500$6.45
50$0.45200$22.60
100$0.39240$39.24
500$0.28440$142.20
1,000$0.25210$252.10
2,500$0.22168$554.20
5,000$0.20192$1,009.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14839$1,483.90
20,000$0.14703$2,940.60
30,000$0.14632$4,389.60
Manufacturers Standard Package