
KGM05AR51E103MH | |
---|---|
DigiKey Part Number | 478-KGM05AR51E103MHTR-ND - Tape & Reel (TR) 478-KGM05AR51E103MHCT-ND - Cut Tape (CT) 478-KGM05AR51E103MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51E103MH |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51E103MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.20100 | $12.01 |
50 | $0.86420 | $43.21 |
100 | $0.76300 | $76.30 |
500 | $0.59094 | $295.47 |
1,000 | $0.53793 | $537.93 |
2,500 | $0.48204 | $1,205.10 |
5,000 | $0.44841 | $2,242.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.46727 | $4,672.70 |
20,000 | $0.44257 | $8,851.40 |
30,000 | $0.43020 | $12,906.00 |
50,000 | $0.41649 | $20,824.50 |
70,000 | $0.40847 | $28,592.90 |
100,000 | $0.40076 | $40,076.00 |
120,000 | $0.39711 | $47,653.20 |