
KGM05AR51A224KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A224KNTR-ND - Tape & Reel (TR) 478-KGM05AR51A224KNCT-ND - Cut Tape (CT) 478-KGM05AR51A224KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51A224KN |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51A224KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.18360 | $18.36 |
| 500 | $0.13200 | $66.00 |
| 1,000 | $0.11626 | $116.26 |
| 2,500 | $0.09970 | $249.25 |
| 5,000 | $0.08976 | $448.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06918 | $3,459.00 |
| 100,000 | $0.06483 | $6,483.00 |
| 150,000 | $0.06266 | $9,399.00 |
| 250,000 | $0.06025 | $15,062.50 |
| 350,000 | $0.05884 | $20,594.00 |
| 500,000 | $0.05748 | $28,740.00 |
| 600,000 | $0.05684 | $34,104.00 |
| 1,200,000 | $0.05468 | $65,616.00 |
| 1,250,000 | $0.05456 | $68,200.00 |

