Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1H820GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H820GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H820GH |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H820GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H820FH | KYOCERA AVX | 46,920 | 478-KGM05ACG1H820FHCT-ND | $1.81000 | Upgrade |
| GRM1555C1H820GA01D | Murata Electronics | 79,123 | 490-8229-1-ND | $0.82000 | Direct |
| GRM1555C1H820GA01J | Murata Electronics | 93,459 | 490-7760-1-ND | $0.82000 | Direct |
| C0402C820F5GACTU | KEMET | 0 | 399-C0402C820F5GACTUTR-ND | $4.05332 | Upgrade |
| CC0402FRNPO9BN820 | YAGEO | 211,951 | 311-3735-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.04594 | $1,837.60 |








