
GMC04CG820G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG820G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG820G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG820G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG820G50NT |
Description | CAP0402 COG 82PF 2% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.11340 | $5.67 |
| 100 | $0.09620 | $9.62 |
| 500 | $0.06708 | $33.54 |
| 1,000 | $0.05821 | $58.21 |
| 2,500 | $0.04894 | $122.35 |
| 5,000 | $0.04336 | $216.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03879 | $387.90 |
| 20,000 | $0.03503 | $700.60 |
| 30,000 | $0.03315 | $994.50 |
| 50,000 | $0.03108 | $1,554.00 |
| 70,000 | $0.02986 | $2,090.20 |
| 100,000 | $0.02870 | $2,870.00 |

