
KGM05ACG1H5R6BH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H5R6BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H5R6BHCT-ND - Cut Tape (CT) 478-KGM05ACG1H5R6BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H5R6BH |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H5R6BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19040 | $9.52 |
100 | $0.16340 | $16.34 |
500 | $0.11692 | $58.46 |
1,000 | $0.10264 | $102.64 |
2,500 | $0.08769 | $219.23 |
5,000 | $0.07871 | $393.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07277 | $727.70 |
20,000 | $0.06660 | $1,332.00 |
30,000 | $0.06351 | $1,905.30 |
50,000 | $0.06205 | $3,102.50 |