
KGM05ACG1H561KH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H561KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H561KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H561KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H561KH |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H561KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.01800 | $10.18 |
50 | $0.72740 | $36.37 |
100 | $0.63880 | $63.88 |
500 | $0.48970 | $244.85 |
1,000 | $0.44422 | $444.22 |
2,500 | $0.39597 | $989.92 |
5,000 | $0.37776 | $1,888.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34989 | $3,498.90 |
20,000 | $0.32983 | $6,596.60 |
30,000 | $0.32967 | $9,890.10 |
50,000 | $0.29589 | $14,794.50 |
70,000 | $0.29293 | $20,505.10 |
240,000 | $0.28294 | $67,905.60 |
250,000 | $0.28240 | $70,600.00 |