
C0402C561K5GACTU | |
---|---|
DigiKey Part Number | 399-C0402C561K5GACTUTR-ND - Tape & Reel (TR) 399-C0402C561K5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C561K5GACTU |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C561K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.78200 | $17.82 |
50 | $1.31380 | $65.69 |
100 | $1.17010 | $117.01 |
500 | $0.92636 | $463.18 |
1,000 | $0.85115 | $851.15 |
2,500 | $0.77184 | $1,929.60 |
5,000 | $0.72408 | $3,620.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.68478 | $6,847.80 |
20,000 | $0.65243 | $13,048.60 |
30,000 | $0.63623 | $19,086.90 |
50,000 | $0.61826 | $30,913.00 |
70,000 | $0.60776 | $42,543.20 |
100,000 | $0.59765 | $59,765.00 |
120,000 | $0.59287 | $71,144.40 |