0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H471JH

DigiKey Part Number
478-KGM05ACG1H471JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H471JHCT-ND - Cut Tape (CT)
478-KGM05ACG1H471JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H471JH
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H471JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44900$4.49
50$0.30680$15.34
100$0.26520$26.52
500$0.19434$97.17
1,000$0.17198$171.98
2,500$0.14982$374.55
5,000$0.14356$717.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12731$1,273.10
20,000$0.11784$2,356.80
30,000$0.11311$3,393.30
50,000$0.10856$5,428.00
Manufacturers Standard Package