0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H331JH

DigiKey Part Number
478-KGM05ACG1H331JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H331JHCT-ND - Cut Tape (CT)
478-KGM05ACG1H331JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H331JH
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H331JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131,287
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50600$5.06
50$0.34960$17.48
100$0.30310$30.31
500$0.22366$111.83
1,000$0.19932$199.32
2,500$0.17367$434.17
5,000$0.15825$791.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11406$1,140.60
20,000$0.11296$2,259.20
30,000$0.11239$3,371.70
50,000$0.11174$5,587.00
70,000$0.11134$7,793.80
100,000$0.11096$11,096.00
120,000$0.11077$13,292.40
240,000$0.11013$26,431.20
Manufacturers Standard Package