
KGM05ACG1H102JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H102JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H102JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H102JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H102JH |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H102JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $1.99100 | $19.91 |
| 50 | $1.47660 | $73.83 |
| 100 | $1.31760 | $131.76 |
| 500 | $1.08312 | $541.56 |
| 1,000 | $0.96727 | $967.27 |
| 2,500 | $0.88011 | $2,200.28 |
| 5,000 | $0.82761 | $4,138.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74452 | $7,445.20 |
| 20,000 | $0.73965 | $14,793.00 |
| 30,000 | $0.73712 | $22,113.60 |
| 50,000 | $0.72550 | $36,275.00 |
| 70,000 | $0.71372 | $49,960.40 |
| 100,000 | $0.70239 | $70,239.00 |

