
KGM05ACG1H101JN | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H101JNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H101JNCT-ND - Cut Tape (CT) 478-KGM05ACG1H101JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H101JN |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H101JN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13460 | $6.73 |
100 | $0.11410 | $11.41 |
500 | $0.08046 | $40.23 |
1,000 | $0.07020 | $70.20 |
2,500 | $0.05928 | $148.20 |
5,000 | $0.05276 | $263.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03914 | $1,957.00 |
100,000 | $0.03629 | $3,629.00 |
150,000 | $0.03486 | $5,229.00 |
250,000 | $0.03328 | $8,320.00 |
350,000 | $0.03236 | $11,326.00 |
500,000 | $0.03147 | $15,735.00 |
600,000 | $0.03105 | $18,630.00 |
1,200,000 | $0.02964 | $35,568.00 |
1,250,000 | $0.02956 | $36,950.00 |