0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H0R5CH

DigiKey Part Number
478-KGM05ACG1H0R5CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H0R5CHCT-ND - Cut Tape (CT)
478-KGM05ACG1H0R5CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H0R5CH
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H0R5CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402BRNPO9BNR50YAGEO112,940311-1631-1-ND$0.82000Upgrade
AC0402CRNPO9BNR50YAGEO1,880311-3255-1-ND$0.82000Parametric Equivalent
C0402C508C5GACTUKEMET16,688399-C0402C508C5GACTUCT-ND$2.80000Parametric Equivalent
CBR04C508C5GACKEMET23,300399-6157-1-ND$0.99000Parametric Equivalent
CC0402CRNPO9BNR50YAGEO469,107311-1001-1-ND$0.82000Parametric Equivalent
In-Stock: 13,369
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.18400$11.84
50$0.85020$42.51
100$0.74820$74.82
500$0.57748$288.74
1,000$0.52494$524.94
2,500$0.46955$1,173.88
5,000$0.43620$2,181.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.40875$4,087.50
20,000$0.38617$7,723.40
30,000$0.37486$11,245.80
50,000$0.36233$18,116.50
70,000$0.35500$24,850.00
100,000$0.34795$34,795.00
Manufacturers Standard Package