KGM05ACG1E1R0CN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 15,799
Unit Price: $1.48000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.41152
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.05429
Datasheet

Upgrade


KEMET
In Stock: 277
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 36,212
Unit Price: $0.82000

Upgrade


YAGEO
In Stock: 14,576
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 128,289
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 64,766
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 30,000
Unit Price: $0.82000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 95
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01427
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,519
Unit Price: $2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12981
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E1R0CN

DigiKey Part Number
478-KGM05ACG1E1R0CNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E1R0CN
Description
CAP CER 1PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E1R0CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.35602$17,801.00
Manufacturers Standard Package