0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H1R0CH

DigiKey Part Number
478-KGM05ACG1H1R0CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H1R0CHCT-ND - Cut Tape (CT)
478-KGM05ACG1H1R0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H1R0CH
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H1R0CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,799
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.84600$8.46
50$0.60100$30.05
100$0.52550$52.55
500$0.39922$199.61
1,000$0.36030$360.30
2,500$0.31928$798.20
5,000$0.29459$1,472.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27979$2,797.90
20,000$0.26276$5,255.20
30,000$0.25423$7,626.90
50,000$0.24478$12,239.00
70,000$0.23926$16,748.20
100,000$0.23394$23,394.00
120,000$0.23143$27,771.60
240,000$0.22294$53,505.60
250,000$0.22250$55,625.00
Manufacturers Standard Package