0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E101JH

DigiKey Part Number
478-KGM05ACG1E101JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E101JHCT-ND - Cut Tape (CT)
478-KGM05ACG1E101JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E101JH
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E101JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112,823
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.19900$11.99
50$0.86320$43.16
100$0.76200$76.20
500$0.59018$295.09
1,000$0.53724$537.24
2,500$0.48142$1,203.55
5,000$0.44784$2,239.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37084$3,708.40
20,000$0.36803$7,360.60
30,000$0.36657$10,997.10
50,000$0.36491$18,245.50
70,000$0.36391$25,473.70
100,000$0.36293$36,293.00
120,000$0.36272$43,526.40
Manufacturers Standard Package