Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1C390GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C390GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C390GH |
Description | CAP CER 39PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C390GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C390FH | KYOCERA AVX | 0 | 478-KGM05ACG1C390FHTR-ND | $1.14616 | Upgrade |
| KGM05ACG1E390FH | KYOCERA AVX | 4,414 | 478-KGM05ACG1E390FHCT-ND | $4.28000 | Upgrade |
| KGM05ACG1E390GH | KYOCERA AVX | 0 | 478-KGM05ACG1E390GHTR-ND | $1.06000 | Upgrade |
| KGM05ACG1H390FH | KYOCERA AVX | 3,731 | 478-KGM05ACG1H390FHCT-ND | $4.44000 | Upgrade |
| KGM05ACG1H390GH | KYOCERA AVX | 8,120 | 478-KGM05ACG1H390GHCT-ND | $3.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.06000 | $10,600.00 |








