Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1C390FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C390FHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C390FH |
Description | CAP CER 39PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C390FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E390FH | KYOCERA AVX | 4,414 | 478-KGM05ACG1E390FHCT-ND | $4.28000 | Upgrade |
| KGM05ACG1H390FH | KYOCERA AVX | 4,531 | 478-KGM05ACG1H390FHCT-ND | $4.44000 | Upgrade |
| C0402C390F3GACTU | KEMET | 0 | 399-C0402C390F3GACTUTR-ND | $3.57989 | Upgrade |
| C0402C390F5GACTU | KEMET | 3,013 | 399-17380-1-ND | $11.35000 | Upgrade |
| CC0402FRNPO9BN390 | YAGEO | 54,667 | 311-3733-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.14616 | $11,461.60 |









