
KGM05ACG1C330JH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1C330JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C330JHCT-ND - Cut Tape (CT) 478-KGM05ACG1C330JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C330JH |
Description | CAP CER 33PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C330JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.20100 | $12.01 |
50 | $0.86420 | $43.21 |
100 | $0.76300 | $76.30 |
500 | $0.59094 | $295.47 |
1,000 | $0.53793 | $537.93 |
2,500 | $0.48204 | $1,205.10 |
5,000 | $0.44841 | $2,242.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42916 | $4,291.60 |
20,000 | $0.40593 | $8,118.60 |
30,000 | $0.39430 | $11,829.00 |
50,000 | $0.38141 | $19,070.50 |
70,000 | $0.37387 | $26,170.90 |
100,000 | $0.36662 | $36,662.00 |
120,000 | $0.36318 | $43,581.60 |