
KGM31BCG1H220JM | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H220JMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H220JMCT-ND - Cut Tape (CT) 478-KGM31BCG1H220JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H220JM |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H220JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.23200 | $12.32 |
50 | $0.88680 | $44.34 |
100 | $0.78250 | $78.25 |
500 | $0.60696 | $303.48 |
1,000 | $0.55276 | $552.76 |
2,500 | $0.49562 | $1,239.05 |
5,000 | $0.46124 | $2,306.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.46202 | $6,930.30 |
30,000 | $0.43960 | $13,188.00 |
45,000 | $0.42837 | $19,276.65 |
75,000 | $0.41593 | $31,194.75 |
105,000 | $0.40865 | $42,908.25 |
150,000 | $0.40165 | $60,247.50 |
180,000 | $0.39833 | $71,699.40 |