
KGM03BR51E104KH | |
---|---|
DigiKey Part Number | 478-KGM03BR51E104KHTR-ND - Tape & Reel (TR) 478-KGM03BR51E104KHCT-ND - Cut Tape (CT) 478-KGM03BR51E104KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03BR51E104KH |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03BR51E104KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.99400 | $9.94 |
50 | $0.59780 | $29.89 |
100 | $0.50420 | $50.42 |
500 | $0.34502 | $172.51 |
1,000 | $0.30520 | $305.20 |
2,500 | $0.29192 | $729.80 |
5,000 | $0.26538 | $1,326.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.18296 | $2,744.40 |
30,000 | $0.18149 | $5,444.70 |
45,000 | $0.18072 | $8,132.40 |
75,000 | $0.17984 | $13,488.00 |
105,000 | $0.17932 | $18,828.60 |
150,000 | $0.17880 | $26,820.00 |
180,000 | $0.17855 | $32,139.00 |
360,000 | $0.17715 | $63,774.00 |
375,000 | $0.17680 | $66,300.00 |