0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71H101KH

DigiKey Part Number
478-KGM03AR71H101KHTR-ND - Tape & Reel (TR)
478-KGM03AR71H101KHCT-ND - Cut Tape (CT)
478-KGM03AR71H101KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71H101KH
Description
CAP CER 100PF 50V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71H101KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,532
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
50$0.16160$8.08
100$0.13710$13.71
500$0.09724$48.62
1,000$0.08509$85.09
2,500$0.07228$180.70
5,000$0.06462$323.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04420$663.00
30,000$0.04372$1,311.60
45,000$0.04347$1,956.15
75,000$0.04319$3,239.25
105,000$0.04302$4,517.10
150,000$0.04285$6,427.50
180,000$0.04277$7,698.60
360,000$0.04061$14,619.60
375,000$0.04048$15,180.00
Manufacturers Standard Package