
KGM03AR71E331KH | |
---|---|
DigiKey Part Number | 478-KGM03AR71E331KHTR-ND - Tape & Reel (TR) 478-KGM03AR71E331KHCT-ND - Cut Tape (CT) 478-KGM03AR71E331KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E331KH |
Description | CAP CER 330PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E331KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23700 | $2.37 |
50 | $0.16180 | $8.09 |
100 | $0.13720 | $13.72 |
500 | $0.09738 | $48.69 |
1,000 | $0.08520 | $85.20 |
2,500 | $0.07238 | $180.95 |
5,000 | $0.06470 | $323.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05635 | $845.25 |
30,000 | $0.05164 | $1,549.20 |
45,000 | $0.04929 | $2,218.05 |
75,000 | $0.04668 | $3,501.00 |
105,000 | $0.04516 | $4,741.80 |
150,000 | $0.04369 | $6,553.50 |
180,000 | $0.04300 | $7,740.00 |
360,000 | $0.04066 | $14,637.60 |
375,000 | $0.04054 | $15,202.50 |