
KGM03AR71E331JH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E331JHTR-ND - Tape & Reel (TR) 478-KGM03AR71E331JHCT-ND - Cut Tape (CT) 478-KGM03AR71E331JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E331JH |
Description | CAP CER 330PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E331JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.23000 | $11.50 |
| 100 | $0.19830 | $19.83 |
| 500 | $0.14294 | $71.47 |
| 1,000 | $0.12621 | $126.21 |
| 2,500 | $0.10848 | $271.20 |
| 5,000 | $0.09785 | $489.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08645 | $1,296.75 |
| 30,000 | $0.07992 | $2,397.60 |
| 45,000 | $0.07665 | $3,449.25 |
| 75,000 | $0.07303 | $5,477.25 |
| 105,000 | $0.07092 | $7,446.60 |
| 150,000 | $0.06888 | $10,332.00 |
| 180,000 | $0.06792 | $12,225.60 |
| 360,000 | $0.06468 | $23,284.80 |
| 375,000 | $0.06450 | $24,187.50 |

