
KGM03AR71E101KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E101KHTR-ND - Tape & Reel (TR) 478-KGM03AR71E101KHCT-ND - Cut Tape (CT) 478-KGM03AR71E101KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E101KH |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E101KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 50 | $0.16160 | $8.08 |
| 100 | $0.13710 | $13.71 |
| 500 | $0.09724 | $48.62 |
| 1,000 | $0.08509 | $85.09 |
| 2,500 | $0.05518 | $137.95 |
| 5,000 | $0.05394 | $269.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05628 | $844.20 |
| 30,000 | $0.05158 | $1,547.40 |
| 45,000 | $0.04923 | $2,215.35 |
| 75,000 | $0.04662 | $3,496.50 |
| 105,000 | $0.04510 | $4,735.50 |
| 150,000 | $0.04364 | $6,546.00 |
| 180,000 | $0.04294 | $7,729.20 |
| 360,000 | $0.04061 | $14,619.60 |
| 375,000 | $0.04048 | $15,180.00 |

