0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71C101JH

DigiKey Part Number
478-KGM03AR71C101JHTR-ND - Tape & Reel (TR)
478-KGM03AR71C101JHCT-ND - Cut Tape (CT)
478-KGM03AR71C101JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71C101JH
Description
CAP CER 100PF 16V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71C101JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,152
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.60700$16.07
50$1.17980$58.99
100$1.04760$104.76
500$0.82498$412.49
1,000$0.75637$756.37
2,500$0.68394$1,709.85
5,000$0.64033$3,201.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05314$797.10
30,000$0.04865$1,459.50
45,000$0.04640$2,088.00
75,000$0.04390$3,292.50
105,000$0.04245$4,457.25
150,000$0.04105$6,157.50
180,000$0.04039$7,270.20
360,000$0.03815$13,734.00
375,000$0.03803$14,261.25
Manufacturers Standard Package