
1812GA471JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FCG3D471JVTR-ND - Tape & Reel (TR) 478-KGM43FCG3D471JVCT-ND - Cut Tape (CT) 478-KGM43FCG3D471JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA471JAT2A |
Description | CAP CER 470PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GA471JAT1A | KYOCERA AVX | 239 | 478-2999-1-ND | $8.22000 | Parametric Equivalent |
| CHV1812N2K0471JCT | Cal-Chip Electronics, Inc. | 650 | 4713-CHV1812N2K0471JCT-ND | $8.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.23700 | $52.37 |
| 50 | $4.06640 | $203.32 |
| 100 | $3.70710 | $370.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.09966 | $1,549.83 |
| 1,000 | $2.91181 | $2,911.81 |
| 1,500 | $2.81773 | $4,226.60 |
| 2,500 | $2.71342 | $6,783.55 |
| 3,500 | $2.65249 | $9,283.72 |
| 5,000 | $2.59387 | $12,969.35 |

