
CHV1812N2K0471JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N2K0471JCTTR-ND - Tape & Reel (TR) 4713-CHV1812N2K0471JCT-ND - Cut Tape (CT) 4713-CHV1812N2K0471JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N2K0471JCT |
Description | HVCAP1812 COG 470PF 5% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GA471JAT1A | KYOCERA AVX | 239 | 478-2999-1-ND | $8.22000 | Parametric Equivalent |
| 1812GA471JAT2A | KYOCERA AVX | 78 | 478-KGM43FCG3D471JVCT-ND | $8.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.73000 | $57.30 |
| 50 | $4.48240 | $224.12 |
| 100 | $4.09840 | $409.84 |
| 500 | $3.44810 | $1,724.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.24716 | $3,247.16 |
| 2,000 | $3.08171 | $6,163.42 |
| 3,000 | $2.99882 | $8,996.46 |
| 5,000 | $2.90699 | $14,534.95 |
| 7,000 | $2.85331 | $19,973.17 |
| 10,000 | $2.80164 | $28,016.40 |

