
KGM03AR50J224MH | |
---|---|
DigiKey Part Number | 478-KGM03AR50J224MHTR-ND - Tape & Reel (TR) 478-KGM03AR50J224MHCT-ND - Cut Tape (CT) 478-KGM03AR50J224MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR50J224MH |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR50J224MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32700 | $3.27 |
50 | $0.22060 | $11.03 |
100 | $0.18950 | $18.95 |
500 | $0.13658 | $68.29 |
1,000 | $0.12041 | $120.41 |
2,500 | $0.10336 | $258.40 |
5,000 | $0.09313 | $465.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08214 | $1,232.10 |
30,000 | $0.07586 | $2,275.80 |
45,000 | $0.07271 | $3,271.95 |
75,000 | $0.06923 | $5,192.25 |
105,000 | $0.06720 | $7,056.00 |
150,000 | $0.06524 | $9,786.00 |
180,000 | $0.06431 | $11,575.80 |
360,000 | $0.06119 | $22,028.40 |
375,000 | $0.06102 | $22,882.50 |