0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR50J224MH

DigiKey Part Number
478-KGM03AR50J224MHTR-ND - Tape & Reel (TR)
478-KGM03AR50J224MHCT-ND - Cut Tape (CT)
478-KGM03AR50J224MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR50J224MH
Description
CAP CER 0.22UF 6.3V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR50J224MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,958
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32700$3.27
50$0.22060$11.03
100$0.18950$18.95
500$0.13658$68.29
1,000$0.12041$120.41
2,500$0.10336$258.40
5,000$0.09313$465.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08214$1,232.10
30,000$0.07586$2,275.80
45,000$0.07271$3,271.95
75,000$0.06923$5,192.25
105,000$0.06720$7,056.00
150,000$0.06524$9,786.00
180,000$0.06431$11,575.80
360,000$0.06119$22,028.40
375,000$0.06102$22,882.50
Manufacturers Standard Package