
KGM03ACG1H470FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H470FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H470FHCT-ND - Cut Tape (CT) 478-KGM03ACG1H470FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H470FH |
Description | CAP CER 47PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H470FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.98700 | $9.87 |
| 50 | $0.59400 | $29.70 |
| 100 | $0.50090 | $50.09 |
| 500 | $0.34282 | $171.41 |
| 1,000 | $0.30325 | $303.25 |
| 2,500 | $0.29005 | $725.12 |
| 5,000 | $0.26368 | $1,318.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.23668 | $3,550.20 |
| 30,000 | $0.22537 | $6,761.10 |

