0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H150JH

DigiKey Part Number
478-KGM03ACG1H150JHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H150JHCT-ND - Cut Tape (CT)
478-KGM03ACG1H150JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H150JH
Description
CAP CER 15PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H150JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
50$0.16180$8.09
100$0.13720$13.72
500$0.09738$48.69
1,000$0.08520$85.20
2,500$0.07238$180.95
5,000$0.06470$323.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05635$845.25
30,000$0.05164$1,549.20
45,000$0.04929$2,218.05
75,000$0.04668$3,501.00
105,000$0.04516$4,741.80
150,000$0.04369$6,553.50
180,000$0.04300$7,740.00
360,000$0.04066$14,637.60
375,000$0.04054$15,202.50
Manufacturers Standard Package