
KGM03ACG1H101JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H101JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H101JHCT-ND - Cut Tape (CT) 478-KGM03ACG1H101JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H101JH |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H101JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.73800 | $17.38 |
| 50 | $1.28080 | $64.04 |
| 100 | $1.13890 | $113.89 |
| 500 | $0.90086 | $450.43 |
| 1,000 | $0.82735 | $827.35 |
| 2,500 | $0.74986 | $1,874.65 |
| 5,000 | $0.70320 | $3,516.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.67400 | $10,110.00 |
| 30,000 | $0.66986 | $20,095.80 |
| 45,000 | $0.66771 | $30,046.95 |
| 75,000 | $0.65541 | $49,155.75 |
| 105,000 | $0.64547 | $67,774.35 |

