0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H100FH

DigiKey Part Number
478-KGM03ACG1H100FHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H100FHCT-ND - Cut Tape (CT)
478-KGM03ACG1H100FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H100FH
Description
CAP CER 10PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H100FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.75900$7.59
50$0.53840$26.92
100$0.46990$46.99
500$0.35474$177.37
1,000$0.31941$319.41
2,500$0.28212$705.30
5,000$0.25970$1,298.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.23668$3,550.20
30,000$0.22288$6,686.40
45,000$0.21596$9,718.20
75,000$0.20830$15,622.50
105,000$0.20383$21,402.15
150,000$0.19952$29,928.00
180,000$0.19748$35,546.40
360,000$0.19060$68,616.00
375,000$0.19024$71,340.00
Manufacturers Standard Package