
KGM03ACG1E5R6BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E5R6BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E5R6BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E5R6BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E5R6BH |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E5R6BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.76200 | $17.62 |
| 50 | $1.30040 | $65.02 |
| 100 | $1.15690 | $115.69 |
| 500 | $0.91588 | $457.94 |
| 1,000 | $0.84147 | $841.47 |
| 2,500 | $0.76298 | $1,907.45 |
| 5,000 | $0.71571 | $3,578.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.67047 | $10,057.05 |
| 30,000 | $0.64131 | $19,239.30 |
| 45,000 | $0.62671 | $28,201.95 |
| 75,000 | $0.61051 | $45,788.25 |
| 105,000 | $0.60105 | $63,110.25 |

